Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-M1C1-M0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96Y5954
Product RangeMUSBR
Your Part Number
318 In Stock
832 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
| 5+ | $24.020 |
| 10+ | $23.010 |
| 25+ | $22.080 |
| 50+ | $20.980 |
| 100+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-M1C1-M0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96Y5954
Product RangeMUSBR
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeMUSBR
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jul-2019)
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IP67
Product Range
MUSBR
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for MUSBR-M1C1-M0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
