
| Quantity | Price |
|---|---|
| 50+ | $10.270 |
| 100+ | $10.020 |
| 250+ | $9.610 |
Product Information
Product Overview
The MUSBRA11130 is a 4-contact 1.5A black standard A series rugged USB Receptacle with right-angle termination, unified thread standard shell and a dust cover. This connector meets military shock and vibration levels in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug. It achieves data rates up to 480Mb/s (USB 2.0). it is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Minimum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Defence, Military & Aerospace, Portable Devices, Test & Measurement, Signalling
Technical Specifications
USB Type A
Receptacle
IP67
-
No SVHC (27-Jun-2018)
USB 2.0
4 Position
MUSBR Series
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
