Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA11140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X2870
Product RangeMUSBR Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.800 |
| 10+ | $11.000 |
| 25+ | $10.310 |
| 50+ | $9.870 |
| 100+ | $9.320 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA11140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X2870
Product RangeMUSBR Series
Technical Datasheet
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSBR Series
Contact Material-
Contact Plating-
Product Overview
The MUSBRA11140 is a 4-way panel mount USB Receptacle with gold-plated phosphor bronze contacts. The MUSBR series receptacle comes with #4-40 UNC thread, high temperature engineering thermoplastic housing and black conductive silicone rubber panel gasket.
- 1.5A Current rating
- 30mΩ Maximum contact resistance
Applications
Computers & Computer Peripherals
Notes
Dust covers may be ordered separately.
Technical Specifications
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
-
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSBR Series
Contact Plating
-
Technical Docs (3)
Alternatives for MUSBRA11140
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
