Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRE55130Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AC6552
Product RangeMUSBR
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $18.360 |
| 10+ | $17.510 |
| 25+ | $16.500 |
| 50+ | $15.610 |
| 100+ | $14.150 |
| 250+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRE55130Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AC6552
Product RangeMUSBR
Technical Datasheet
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeMUSBR
RoHS Phthalates CompliantTo Be Advised
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP67
RoHS Phthalates Compliant
To Be Advised
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Product Range
MUSBR
Contact Material
Phosphor Bronze
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MUSBRE55130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
