Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRM1C130Copy
Newark Part No.92Y3658
Product RangeMUSBR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.420 |
| 5+ | $23.270 |
| 10+ | $22.220 |
| 25+ | $20.640 |
| 50+ | $18.760 |
| 100+ | $17.500 |
| 250+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$24.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRM1C130Copy
Newark Part No.92Y3658
Product RangeMUSBR Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions24 Position
IP RatingIP67
Product RangeMUSBR Series
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
IP Rating
IP67
Contact Material
Copper Alloy
USB Standard
-
No. of Positions
24 Position
Product Range
MUSBR Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
