Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREV-0006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM5387
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.130 |
| 5+ | $96.150 |
| 10+ | $89.170 |
| 25+ | $86.330 |
Price for:Each
Minimum: 1
Multiple: 1
$103.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREV-0006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM5387
Technical Datasheet
Connector Type ACDFP Plug
Connector Type BCDFP Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
CDFP Plug
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
CDFP Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
