Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7619
Product RangeNEUUEX Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $112.700 |
| 5+ | $109.380 |
| 10+ | $106.040 |
Price for:Each
Minimum: 1
Multiple: 1
$112.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7619
Product RangeNEUUEX Series
Technical Datasheet
Connector Type AOSFP-XD Plug
Connector Type BOSFP-XD Plug
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Jacket ColorBlack
Product RangeNEUUEX Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP-XD Plug
Cable Length - Imperial
29.6"
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP-XD Plug
Cable Length - Metric
750mm
Product Range
NEUUEX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
