Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJDDGN0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK9831
Product RangeNJDDGN Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.520 |
| 5+ | $32.860 |
| 10+ | $30.200 |
| 25+ | $29.250 |
| 50+ | $28.310 |
| 100+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$35.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJDDGN0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK9831
Product RangeNJDDGN Series
Technical Datasheet
Connector Type ASFP112G 20 Position Plug
Connector Type BSFP112G 20 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeNJDDGN Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
SFP112G 20 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Connector Type B
SFP112G 20 Position Plug
Cable Length - Metric
1m
Product Range
NJDDGN Series
Technical Docs (2)
Alternatives for NJDDGN0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
