Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4F3130201TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AK1966
Product RangePSAS4F313 Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 10+ | $10.140 |
| 25+ | $9.830 |
| 50+ | $9.300 |
| 100+ | $8.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4F3130201TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AK1966
Product RangePSAS4F313 Series
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount Straight
Product RangePSAS4F313 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Receptacle
Product Range
PSAS4F313 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
