Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-1AA-1411-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47W2113
Product RangeRJE74 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 960+ | $3.000 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 960
Multiple: 960
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE74-1AA-1411-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47W2113
Product RangeRJE74 Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypePCB Modular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts10Contacts
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Positions10Positions
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJE74 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
10Contacts
No. of Positions
10Positions
IP Rating
-
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJE74 Series
Connector Type
PCB Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
10P10C
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
