Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3381Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28T0101
Product RangeRJHSE
Your Part Number
3,063 In Stock
1,663 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.330 |
| 25+ | $4.940 |
| 50+ | $4.710 |
| 100+ | $4.420 |
| 250+ | $4.110 |
| 500+ | $3.950 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3381Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28T0101
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJHSE
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for RJHSE-3381
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
