Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5080-02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K8157
Product RangeRJHSE Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.000 |
| 25+ | $1.850 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.550 |
| 500+ | $1.440 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5080-02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K8157
Product RangeRJHSE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJHSE Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RJHSE series EMI Quiet standard Modular Jack with built-in LEDs. It is ideal for LAN applications such as adapter cards and routers. It is available in shielded and non-shielded, right angle, vertical mount versions and with a variety of LED colours and ports.
- 1.5A Current rating per pin
- 125VAC Voltage rating
- 20mΩ Contact resistance (maximum)
- 750 Mating and unmating cycles durability
- -55 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
2Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJHSE Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 2 (Ganged)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for RJHSE-5080-02
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
