Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5381-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8177
Product RangeRJHSE Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $17.990 |
| 10+ | $16.100 |
| 25+ | $15.510 |
| 50+ | $15.180 |
| 100+ | $14.940 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-5381-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K8177
Product RangeRJHSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 8 (Ganged)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports8Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RJHSE-5381-08 from Amphenol Commercial Products is a right angle mount, 8 positions modular jack with 8 contacts, LED and shielding. It is ideal for LAN applications such as adapter cards and routers.
- High temperature thermoplastic black colour insulator complies with UL 94V-0
- Phosphor bronze hard temper with 50μ" gold plating
- Contact resistance is 20mohm maximum
- Insulation resistance is 500Mohm min at 500VDC for 2mins max
- Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
- Through hole mount
- Tab up, eight port
- Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
- Durability is 750 mating & unmating cycles
- Shield with top and side tabs
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 8 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
With LED
Product Range
RJHSE Series
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
8Ports
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
