Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3382Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N0331
Product RangeRJHSE Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.270 |
| 25+ | $3.040 |
| 50+ | $2.890 |
| 100+ | $2.710 |
| 250+ | $2.530 |
| 500+ | $2.420 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3382Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N0331
Product RangeRJHSE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for RJHSE3382
1 Product Found
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
With LED
Product Range
RJHSE Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
