
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.910 |
| 25+ | $2.710 |
| 50+ | $2.570 |
| 100+ | $2.420 |
| 250+ | $2.250 |
| 500+ | $2.160 |
| 1000+ | $2.020 |
Product Information
Alternatives for RJSSE-5381
5 Products Found
Product Overview
The RJSSE-5381 is a 1-port 8P8C RJ45 surface mount right angle Modular Jack with gold-plated phosphor bronze contacts. The shielded modular jack features inverted orientation and reflow solder process. The RJSSE modular jack supports Ethernet protocols. Shielding available for increased EMI performance and light pipes for link activity and network speed verification.
- 20mΩ Maximum contact resistance
- 500MΩ at 500VDC for 2 minutes Minimum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- UL Approval
Applications
Communications & Networking, Medical, Industrial, Consumer Electronics, Computers & Computer Peripherals, Audio, Defence, Military & Aerospace
Technical Specifications
RJ45 Jack
Jack
8P8C
8Positions
-
1Ports
Surface Mount
Without Magnetics
Without LED
RJSSE Series
RJ45
1 x 1 (Port)
8Contacts
Cat5
Surface Mount
Right Angle
Shielded
Phosphor Bronze
With Light Pipe
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
