Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW15R-2STE1LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel61AC8221
Cut Tape62AC0857
Product RangeFCI 58RF SFW-R
Your Part Number
2,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.807 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.807 |
| 10+ | $0.724 |
| 25+ | $0.671 |
| 50+ | $0.636 |
| 100+ | $0.606 |
| 500+ | $0.569 |
| 1000+ | $0.538 |
| 2500+ | $0.504 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.481 |
| 4000+ | $0.474 |
| 8000+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW15R-2STE1LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel61AC8221
Cut Tape62AC0857
Product RangeFCI 58RF SFW-R
Technical Datasheet
Pitch Spacing1mm
No. of Contacts15Contacts
Product RangeFCI 58RF SFW-R
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
15Contacts
Product Range
FCI 58RF SFW-R
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
