Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU10C438270TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36AJ5892
Product RangeSlimSAS U10 Series
Your Part Number
1,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.910 |
| 25+ | $4.680 |
| 50+ | $4.540 |
| 100+ | $4.390 |
| 250+ | $3.920 |
| 500+ | $3.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU10C438270TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36AJ5892
Product RangeSlimSAS U10 Series
Technical Datasheet
No. of Contacts38Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount Right Angle
Product RangeSlimSAS U10 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
38Contacts
Connector Type
SAS
Product Range
SlimSAS U10 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
