Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU95R3054081T41Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4065
Product RangeExtremePort Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $135.490 |
| 5+ | $126.730 |
| 10+ | $117.980 |
| 25+ | $113.700 |
| 50+ | $109.420 |
| 100+ | $105.100 |
Price for:Each
Minimum: 1
Multiple: 1
$135.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU95R3054081T41Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4065
Product RangeExtremePort Series
Technical Datasheet
Connector TypeQSFP+ Cage & Connector
No. of Contacts6 x 38 Contacts
Port Configuration2 x 3 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP+ Cage & Connector
Port Configuration
2 x 3 (Stacked)
Light Pipes
With Light Pipe
Product Range
ExtremePort Series
No. of Contacts
6 x 38 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
