Print Page
UE36A10703000T
Pluggable I/O Connector, QSFP-DD, 76 Contacts, 1 x 1 (Single), Surface Mount, UE36 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | UE36A10703000TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63AK2611 |
| Product Range | UE36 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $18.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$16,299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | UE36A10703000TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63AK2611 |
| Product Range | UE36 Series |
| Technical Datasheet | |
| Connector Type | QSFP-DD |
| No. of Contacts | 76Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | UE36 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Type | QSFP-DD |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | UE36 Series |
| No. of Contacts | 76Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for UE36A10703000T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
