Print Page
740-331370
SCREW LOCK, 8MM, 4-40 UNC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.467 |
| 100+ | $0.398 |
| 500+ | $0.347 |
| 1000+ | $0.309 |
| 2500+ | $0.280 |
| 5000+ | $0.257 |
| 10000+ | $0.238 |
Price for:Each
Minimum: 10
Multiple: 10
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No740-331370
Newark Part No.86AK0233
Product Range-
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Screw Length
8mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate