Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5004Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94F8218
Your Part Number
520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 5+ | $7.380 |
| 10+ | $6.810 |
| 25+ | $6.320 |
| 50+ | $6.000 |
| 100+ | $5.620 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5004Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94F8218
Technical Datasheet
Convert From Fiber Optic ConnectorSMA
Convert To Fiber Optic ConnectorSMA
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 905-120-5004 is a half length straight Fiber-optic SMA Adapter with female to female connection, nut and washer. Can be used with 905 series. Reliable, robust and time-tested as one of the first industry standard fiber optic interfaces. Stainless steel ferrules available in custom, precision drilled fiber holes for specialized applications. Available with hexagonal coupling nut.
- Half-length type
- Threaded, metal coupling nut for maximum retention
Applications
Fibre Optics
Contents
1x Half Length SMA Adapter,1x Nut, 1x Washer
Technical Specifications
Convert From Fiber Optic Connector
SMA
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (17-Jan-2022)
Convert To Fiber Optic Connector
SMA
Convert To Gender
Jack
Product Range
-
Technical Docs (1)
Alternatives for 905-120-5004
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
