Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90F9545
Product Range905 Series
Your Part Number
294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 5+ | $10.290 |
| 10+ | $9.500 |
| 25+ | $8.820 |
| 50+ | $8.370 |
| 100+ | $7.840 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90F9545
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre TypeMultimode
Fibre Diameter200µm / 230µm
Connector Body MaterialMetal Body
Product Range905 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 905-150-5003 is a multimode SMA Fiber Optic Connector with round metal coupling nut for maximum retention. Available with 231μm stainless steel ferrule with custom hole sizes, the SMA is an excellent choice for a robust, low-cost and reliable system.
- Reliable, robust and time-tested as one of the first industry standard fiber optic interfaces
Applications
Defence, Military & Aerospace, Industrial, Communications & Networking, Medical, Fibre Optics
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
200µm / 230µm
Product Range
905 Series
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
