Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNARPPCB12BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC5142
Product RangeHSD Series
Your Part Number
693 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNARPPCB12BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC5142
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- HSD series R/A plug low profile connector (North location)
- High temperature thermoplastic housing
- 4 contacts, copper alloy contact material
- Gold contact plating
Technical Specifications
Product Range
HSD Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
