Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061913-103CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47P0601
Product RangeFCI 10061913 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 5+ | $7.710 |
| 10+ | $7.400 |
| 25+ | $6.990 |
| 50+ | $6.420 |
| 100+ | $6.250 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061913-103CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47P0601
Product RangeFCI 10061913 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts164Contacts
Card Thickness1.57mm
No. of Contacts164 Contacts
Pitch Spacing1mm
Connector MountingSurface Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFCI 10061913 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
1mm
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
164Contacts
No. of Contacts
164 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
FCI 10061913 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
