Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143485-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AC2532
Product RangeFCI VerIO 10143485 Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 5+ | $16.180 |
| 10+ | $15.320 |
| 25+ | $14.800 |
| 50+ | $14.290 |
| 100+ | $13.600 |
| 250+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143485-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AC2532
Product RangeFCI VerIO 10143485 Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeCrimp
Product RangeFCI VerIO 10143485 Series
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Alternatives for 10143485-101LF
1 Product Found
Product Overview
VerIO™ Connector is a versatile, robust and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), Signal, Power and Hybrid. It is easy to install and operate with a swift push pull type movement. VerIO connector is ideal for industrial applications as well as harsh indoor or outdoor environments.
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
FCI VerIO 10143485 Series
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
