Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No58360-101LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AC3140
Product RangeFCI Metral 58360 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.690 |
| 25+ | $2.540 |
| 50+ | $2.440 |
| 100+ | $2.350 |
| 250+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No58360-101LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AC3140
Product RangeFCI Metral 58360 Series
Technical Datasheet
Product RangeFCI Metral 58360 Series
No. of Contacts24Contacts
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Metral 58360 Series
Card Edge / Backplane Connector Type
Backplane
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Connector Type
Backplane
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
