Print Page
66226-036LF
FFC / FPC Board Connector, 2.54 mm, 4 Contacts, Header, FCI Clincher 66226 Series, IDC / IDT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-036LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K1465
Product RangeFCI Clincher 66226 Series
Your Part Number
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.610 |
| 25+ | $1.480 |
| 50+ | $1.390 |
| 100+ | $1.290 |
| 250+ | $1.240 |
| 500+ | $1.160 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-036LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K1465
Product RangeFCI Clincher 66226 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts4Contacts
GenderHeader
Product RangeFCI Clincher 66226 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for 66226-036LF
1 Product Found
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
4Contacts
Product Range
FCI Clincher 66226 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
