Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB17W2SA00LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K3998
Product RangeFCI DW Series
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $14.350 |
| 10+ | $13.700 |
| 25+ | $12.910 |
| 50+ | $12.240 |
| 100+ | $11.130 |
| 250+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB17W2SA00LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K3998
Product RangeFCI DW Series
Technical Datasheet
Product RangeFCI DW Series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
FCI DW Series
Gender
Receptacle
No. of Contacts
17Contacts
No. of Power Positions
2
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
Contact Type
15 Signal, 2 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Brass
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
