Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW10S-2C7LFCopy
Newark Part No.94M7571
Product RangeFCI HLW-S Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW10S-2C7LFCopy
Newark Part No.94M7571
Product RangeFCI HLW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeFCI HLW-S Series
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
10Contacts
Product Range
FCI HLW-S Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
