Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-011RLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AC5283
Product RangeFCI 10067847 Series
Your Part Number
4,605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.290 |
| 25+ | $2.990 |
| 50+ | $2.930 |
| 100+ | $2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-011RLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AC5283
Product RangeFCI 10067847 Series
Technical Datasheet
Product RangeFCI 10067847 Series
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts11Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI 10067847 Series
Insert & Eject Mechanism
Push-Push
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
