Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-018LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78M3867
Product RangeFCI Minitek 10073599
Your Part Number
273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.500 |
| 25+ | $1.270 |
| 50+ | $1.260 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $1.060 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-018LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78M3867
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions18Positions
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10073599-018LF
1 Product Found
Technical Specifications
Product Range
FCI Minitek 10073599
No. of Positions
18Positions
For Use With
FCI Minitek 10073599 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
