Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10123529-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80X2564
Product RangeAirMax VS2 Series
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $26.200 |
| 10+ | $25.120 |
| 25+ | $24.140 |
| 50+ | $22.970 |
| 100+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10123529-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80X2564
Product RangeAirMax VS2 Series
Technical Datasheet
Product RangeAirMax VS2 Series
No. of Contacts150Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows15Rows
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AirMax VS2 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
No. of Contacts
150Contacts
Gender
Header
No. of Rows
15Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
