Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-12LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80X2575
Product RangeMinitek Pwr 10127716 Series
Your Part Number
2,161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 25+ | $0.231 |
| 50+ | $0.227 |
| 100+ | $0.221 |
| 500+ | $0.201 |
| 1000+ | $0.193 |
| 5000+ | $0.183 |
| 10000+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-12LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80X2575
Product RangeMinitek Pwr 10127716 Series
Technical Datasheet
Product RangeMinitek Pwr 10127716 Series
No. of Positions12Positions
Pitch Spacing3mm
For Use WithAmphenol 1012778 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Pwr 10127716 Series
No. of Positions
12Positions
For Use With
Amphenol 1012778 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for 10127716-12LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
