Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133085-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6050
Product RangeFCI OCTIS 10133085 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 10+ | $11.520 |
| 25+ | $11.000 |
| 50+ | $10.480 |
| 100+ | $9.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133085-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6050
Product RangeFCI OCTIS 10133085 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeFCI OCTIS 10133085 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
I/O
Product Range
FCI OCTIS 10133085 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
