Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10137559-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6051
Product RangeFCI OCTIS 10137559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 900+ | $13.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$12,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10137559-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6051
Product RangeFCI OCTIS 10137559 Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeFCI OCTIS 10137559 Series
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Type
I/O
Product Range
FCI OCTIS 10137559 Series
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
