Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018802112ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AC7840
Your Part Number
1,919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.140 |
| 25+ | $2.030 |
| 50+ | $1.950 |
| 100+ | $1.870 |
| 250+ | $1.790 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018802112ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AC7840
Technical Datasheet
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIPX8
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 124018802112A
4 Products Found
Product Overview
- Supports high speed transmission up to 10Gb/s
- Extended 5A current rating for USB Power delivery
- Up to 10,000 mating cycles
Applications
Automotive, Computers, Industrial, Medical, Multimedia, Portable Devices, Telecommunications
Technical Specifications
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
No. of Positions
24 Position
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
