Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47445-000LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K5736
Product RangeMini-PV 47751 Series
Your Part Number
26,241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 25+ | $0.326 |
| 100+ | $0.312 |
| 250+ | $0.283 |
| 500+ | $0.278 |
| 1000+ | $0.271 |
| 2500+ | $0.257 |
| 5000+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47445-000LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K5736
Product RangeMini-PV 47751 Series
Technical Datasheet
Product RangeMini-PV 47751 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV 47751 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol ICC Mini-PV Series Wire-to-Board Receptacle Housings
Contact Material
Beryllium Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
