Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48232-000LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75K1912
Product RangeMini-PV Basics+ 48232 Series
Your Part Number
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 2000+ | $0.445 |
| 5000+ | $0.415 |
| 10000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48232-000LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75K1912
Product RangeMini-PV Basics+ 48232 Series
Technical Datasheet
Product RangeMini-PV Basics+ 48232 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Alternatives for 48232-000LF
1 Product Found
Technical Specifications
Product Range
Mini-PV Basics+ 48232 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Amphenol ICC Mini-PV Basics+ Series Wire-to-Board Receptacle Housings
Contact Material
Beryllium Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
