Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48239-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6062
Product RangeMini-PV Basics+ 48239 Series
Your Part Number
794 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.518 |
| 25+ | $0.469 |
| 50+ | $0.459 |
| 100+ | $0.449 |
| 250+ | $0.445 |
| 500+ | $0.441 |
| 1000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48239-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6062
Product RangeMini-PV Basics+ 48239 Series
Technical Datasheet
Product RangeMini-PV Basics+ 48239 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV Basics+ 48239 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol ICC Mini-PV Basics+ Series Wire-to-Board Receptacle Housings
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
