Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-024LFCopy
Newark Part No.84K6239
Product RangeMini-PV 65039 Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-024LFCopy
Newark Part No.84K6239
Product RangeMini-PV 65039 Series
Technical Datasheet
Product RangeMini-PV 65039 Series
No. of Positions13Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 22-36 Gauge Wire Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV 65039 Series
No. of Positions
13Positions
For Use With
Amphenol Mini-PV Series 22-36 Gauge Wire Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
