Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034ELFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17M4030
Product RangeBasics Mini-PV 65039 Series
Your Part Number
595 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 25+ | $0.195 |
| 50+ | $0.190 |
| 100+ | $0.186 |
| 500+ | $0.168 |
| 1000+ | $0.161 |
| 5000+ | $0.150 |
| 10000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034ELFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17M4030
Product RangeBasics Mini-PV 65039 Series
Technical Datasheet
Product RangeBasics Mini-PV 65039 Series
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithAmphenol Basics Mini-PV Series Housing Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Basics Mini-PV 65039 Series
No. of Positions
3Positions
For Use With
Amphenol Basics Mini-PV Series Housing Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 65039-034ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
