Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-040LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75K3359
Product RangeClincher 65801 Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.780 |
| 25+ | $3.430 |
| 50+ | $3.340 |
| 100+ | $3.260 |
| 250+ | $3.170 |
| 500+ | $3.060 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-040LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75K3359
Product RangeClincher 65801 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts11Contacts
Product RangeClincher 65801 Series
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Nickel Alloy
FFC / FPC Thickness0.33mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
Copper Nickel Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
11Contacts
Product Range
Clincher 65801 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
