Print Page
66226-020LF
FFC / FPC Board Connector, 2.54 mm, 20 Contacts, Header, Clincher 66226 Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-020LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75K3545
Product RangeClincher 66226 Series
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.040 |
| 25+ | $2.850 |
| 50+ | $2.550 |
| 100+ | $2.410 |
| 250+ | $2.270 |
| 500+ | $2.190 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-020LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75K3545
Product RangeClincher 66226 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts20Contacts
GenderHeader
Product RangeClincher 66226 Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Copper Nickel Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
20Contacts
Product Range
Clincher 66226 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
