Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No73306-111LFCopy
Newark Part No.
Full Reel69AH5136
Cut Tape65AC3165
Product RangeFCI 73306 Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No73306-111LFCopy
Newark Part No.
Full Reel69AH5136
Cut Tape65AC3165
Product RangeFCI 73306 Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ9
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
LAN CategoryCat3
No. of Positions4Positions
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 73306 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
FCI 73306 Series
Connector Type
RJ9
Gender
Jack
No. of Contacts
4Contacts
No. of Positions
4Positions
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for 73306-111LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
