Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7432E0225S01LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K7661
Product RangeFCI E Series
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 5+ | $6.660 |
| 10+ | $6.200 |
| 25+ | $5.870 |
| 50+ | $5.630 |
| 100+ | $5.410 |
| 250+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7432E0225S01LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K7661
Product RangeFCI E Series
Technical Datasheet
Product RangeFCI E Series
Memory / Card TypeSmart Card
Connector TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI E Series
Connector Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
Smart Card
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
