
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.687 |
| 25+ | $0.672 |
| 50+ | $0.635 |
| 100+ | $0.597 |
| 500+ | $0.542 |
| 1000+ | $0.520 |
| 2500+ | $0.509 |
Product Information
Alternatives for 76342-302LF
4 Products Found
Product Overview
The DUBOX 76342 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vapour-phase reflow
Applications
Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Board-to-Board
2Rows
FCI Dubox 76342 Series
Through Hole Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
Receptacle
4Contacts
Phosphor Bronze
Through Hole
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
