Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-309LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K8364
Product RangeFCI Dubox 76342 Series
Your Part Number
569 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.330 |
| 25+ | $2.160 |
| 50+ | $2.020 |
| 100+ | $1.890 |
| 250+ | $1.810 |
| 500+ | $1.690 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-309LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K8364
Product RangeFCI Dubox 76342 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts18Contacts
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 76342 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
Product Range
FCI Dubox 76342 Series
Contact Plating
Gold Plated Contacts
Alternatives for 76342-309LF
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
