Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88952-101LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K7033
Product RangeFCI Metral 88952 Series
Your Part Number
937 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.270 |
| 25+ | $5.040 |
| 50+ | $4.930 |
| 100+ | $4.890 |
| 250+ | $4.860 |
| 500+ | $4.610 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88952-101LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K7033
Product RangeFCI Metral 88952 Series
Technical Datasheet
Product RangeFCI Metral 88952 Series
No. of Contacts48Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 88952-101LF
2 Products Found
Technical Specifications
Product Range
FCI Metral 88952 Series
Pitch Spacing
2mm
Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
48Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
