Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-308LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63K1204
Product RangeFCI Dubox 89898 Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.260 |
| 25+ | $2.090 |
| 50+ | $1.950 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.640 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-308LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63K1204
Product RangeFCI Dubox 89898 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeFCI Dubox 89898 Series
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Alternatives for 89898-308LF
4 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
FCI Dubox 89898 Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
