Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-320LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63K1231
Product RangeFCI Dubox 89898 Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.340 |
| 25+ | $4.980 |
| 50+ | $4.730 |
| 100+ | $4.460 |
| 250+ | $4.160 |
| 500+ | $3.990 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-320LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63K1231
Product RangeFCI Dubox 89898 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Product RangeFCI Dubox 89898 Series
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2023)
Alternatives for 89898-320LF
2 Products Found
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
FCI Dubox 89898 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
